• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IE-FC-DSP-PWB/2ST/FILS Weidmüller Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Switchboard cabinet mount
Dim
(L x W x H) 90.5 x 116.5 x 74 mm
Manufacturer part #
2067080000
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 54.37 g
  • Material: Polycarbonate PC
Packaging type

Piece

Product type

Switchboard cabinet mount

Dim

(L x W x H) 90.5 x 116.5 x 74 mm

Manufacturer part #

2067080000

Content

1 pc(s)

Width

116.5 mm

Height

74 mm

Length

90.5 mm

Max. temperature

+70 °C

Min. temperature

-40 °C

Type

IE-FC-DSP-PWB/2ST/FILS

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243471 IE-FC-DSP-PWB/2ST/FILS Weidmüller Content: 1 pc(s)