• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ifm E11418 connection cable E11418 E11418 ifm Electronic Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Square connector + molded lead
Type
A standard
Connection
M12 plug
Number of pins
3
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E11418 connection cable

  • Reliable connection of valves in the field
  • High protection class to meet the requirements of harsh industrial ambient
  • High operating temperature range
  • Highly visible LED indicates the switching state
  • With integrated protective circuit

Technical specifications

  • Display: Switch status 1 x LED, yellow
  • Ambient temperature-1 [°C]: -25...80
  • Special feature: Silicone-free; halogen-free; gold-plated contacts
  • OPERATING VOLTAGE [V] < 24 AC/DC
  • Weight [g]: 94,200
  • Cable 2 - Cable: 1 m, PUR, halogen-free, black, Ø 5 mm; 3 x 0.5 mm² (42 x Ø 0.1 mm)
  • IP 67 protection
  • Silicone-free: Yes
  • Plug connection: 1.Plug - Pin layout: 0062 - Plug connection: 1 x M12, straight; Coding: A; Handle body: PUR; Locking: Brass, nickel plated; contacts: gold plated; tightening torque: 0.7...0.9 Nm / 3.socket - pin layout: 0102 - plug connection: 1 x valve design A DIN, angled; grip body: PUR; locking: brass, nickel-plated; Contacts: nickel-plated brass; tightening torque: 0.7...0.9 Nm
  • Current carrying capacity total [A]: 3
  • Voltage surge protection: Yes (VDR)
  • Material grip body: PUR
  • Material swivel nut: Nickel-plated brass
Packaging type

Piece

Conductor material

PUR

Product type

Square connector + molded lead

Type

A standard

Connection

M12 plug

Number of pins

3

4

Nominal voltage

24 V DC/AC

Display

LED

Total no. of pins

3, 4

Weight

94.200 g

Manufacturer part #

E11418

Content

1 pc(s)

Cable Ø

5 mm

Cable length

1 m

Cable cross section

0.5 mm²

Length

1 m

max. cross section

0.5 mm²

Min. cross section

0.5 mm²

RoHS-compliant

Yes

Circuit layout description

incl. yellow LED

Standard

DIN

Max. temperature

80 °C

Min. temperature

-25 °C

Type

E11418

Features

Silicone-free

Fastening type

M12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3316138 Ifm E11418 connection cable E11418 E11418 ifm Electronic Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3316138 Ifm E11418 connection cable E11418 E11418 ifm Electronic Content: 1 pc(s)

Description

Ifm E11418 connection cable

This text is machine translated.