• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ifm E70224 Connecting cable E70224 E70224 ifm Electronic Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Square connector + molded lead
Type
A standard
Connection
Socket
Number of pins
3
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E70224 Connecting cable

  • Reliable connection of valves in the field
  • High protection class to meet the requirements of harsh industrial ambient
  • High operating temperature range
  • Highly visible LED
  • Robust rectangular connectors

Technical specifications

  • Display: Operation 1 x LED, green
  • Ambient temperature-1 [°C]: -25...90
  • Special feature: Silicone-free; halogen-free; gold-plated contacts
  • OPERATING VOLTAGE [V] < 24 AC/DC
  • Weight [g]: 117,000
  • Cable 2 - Cable: 1.5 m, PUR/PVC, halogen-free; 3 x 0.5 mm² (42 x Ø 0.1 mm)
  • IP 67 protection
  • Silicone-free: Yes
  • Plug connection: 1.Plug - Pin layout: 0062 - Plug connection: 1 x M12, straight; Coding: A; Grip body: TPU; Locking: Brass, Nickel-plated; contacts: gold-plated / 3.socket - pin layout: 0102 - plug connection: 1 x valve design A DIN, angled; handle body: TPU; lock: brass, nickel plated; Nickel-plated brass contacts
  • Overvoltage protection: Free-wheeling diode
  • Material grip body: TPU
  • Material swivel nut: Nickel-plated brass
Packaging type

Piece

Conductor material

TPU

Product type

Square connector + molded lead

Type

A standard

Connection

Socket

Number of pins

3

4

Nominal voltage

24 V DC/AC

Display

LED

Total no. of pins

3, 4

Weight

117.000 g

Manufacturer part #

E70224

Content

1 pc(s)

Cable length

1.5 m

Cable cross section

0.5 mm²

Length

1.5 m

max. cross section

0.5 mm²

RoHS-compliant

Yes

Circuit layout description

incl. diode

Standard

DIN

Connector type

right angle

Max. temperature

90 °C

Min. temperature

-25 °C

Type

E70224

Features

LED

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3316005 Ifm E70224 Connecting cable E70224 E70224 ifm Electronic Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3316005 Ifm E70224 Connecting cable E70224 E70224 ifm Electronic Content: 1 pc(s)

Description

Ifm E70224 Connecting cable

This text is machine translated.