• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Capacitive handheld sensor Capacitive KT5007 KT5007 NPN (Ø x L) 96.9 mm x 11 mm

Image similar
Product type
Capacitive handheld sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Outputs
NPN
Model
Capacitive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm KT5007 capacitive hand sensor

  • Non-contact switching without mechanical pressure
  • LEDs for visual feedback
  • Oil-resistant, impact and scratch-proof
  • Available in different colors cover rings
  • Wear and maintenance free

Technical specifications

  • Dimensions [mm]: Ø 96.9 / L = 11
  • Display: Switching status: 8 x LED, red; operation: 8 x LED, green
  • Ambient temperature-1 [°C]: -40...85
  • Working principle: Dynamic
  • Output function: Closer
  • Operating voltage [V]: 12... 30 DC
  • Duration of output signal [ms]: 300
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Electrical version: NPN
  • Weight [g]: 115,500
  • Cable: Plug - cable: 0.3 m, PUR
  • Short-circuit protection: Yes
  • Max. Standby delay time [ms]: 500
  • MTTF: 418
  • Response time [ms]: 35
  • Protection class IP 67; IP 69K; (front side)
  • Protection class III
  • Plug connection: Plug - pin layout: 0060 - plug connection: 1 x M8; code: A.
  • Current consumption: 30
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Capacitive handheld sensor

Type

KT5007

Min. operating voltage

12 V DC

Max. operating voltage

30 V DC

Operating voltage

12 - 30 V DC

Contact type

1 maker

Outputs

NPN

Model

Capacitive

Material properties

oil-resistant

Connector

M8

Cable length

0.3 m

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

85 °C

Length

11 mm

(Ø)

96.9 mm

Dim

(Ø x L) 96.9 mm x 11 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320153 ifm Electronic Capacitive handheld sensor Capacitive KT5007 KT5007 NPN (Ø x L) 96.9 mm x 11 mm

User & Safety Instructions

User & Safety Instructions 3320153 ifm Electronic Capacitive handheld sensor Capacitive KT5007 KT5007 NPN (Ø x L) 96.9 mm x 11 mm

Description

Ifm KT5007 capacitive hand sensor

This text is machine translated.