• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E10137 Sensor/actuator connector M18 Socket, straight No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connection side A
M18
Connection side B
Customisable
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

E10137

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connection side A

M18

Connection side B

Customisable

No. of pins

4

Nominal voltage

250 V DC/AC

Connector cross-section (max.)

0.75 mm²

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Screw terminal

Thread type connection side

M18

Thread type (wiring and installation)

M18

Coding

A

Contact material

Gold plated

Contact surface

Gold plated

max. cross section

0.75 mm²

Min. temperature

-40 °C

Max. temperature

85 °C

Manufacturer part #

E10137

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 8 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3315486 ifm Electronic E10137 Sensor/actuator connector M18 Socket, straight No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3315486 ifm Electronic E10137 Sensor/actuator connector M18 Socket, straight No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?