• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E10447 Sensor/actuator connector M23 Socket, right angle No. of pins (RJ): 12 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connection side A
M23
Connection side B
Customisable
No. of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E10447 preassembled socket

  • For central distributor with M23 plug connector
  • Robust metal casing for use in harsh industrial environments
  • High operating temperature range
  • Angled design for use in cramped spaces
  • Secure cable connection by means of solder connection

Technical specifications

  • Dimensions [mm] 51 x 26 x 58
  • Ambient temperature-1 [°C]: -25...90
  • Operating voltage [V]: 10... 30 DC
  • Weight [g]: 144,500
  • Connection/terminals ready for assembly: Solder connection: ...1 mm²; cable jacket: Ø 10...14 mm
  • Protection system: IP 65
  • Plug connection: Socket - pin layout: 0021 - plug connection: 1 x M23, angled; grip body: Brass, nickel-plated; lock: Brass, nickel-plated
  • Current carrying capacity total [A]: 7.5
  • Material grip body: Nickel-plated brass
  • Material swivel nut: Nickel-plated brass
Type

E10447

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connection side A

M23

Connection side B

Customisable

No. of pins

12

Nominal voltage

30 V DC

Connector cross-section (max.)

1 mm²

Cross-section (sensor/actuator wiring)

1 mm²

Thread type connection side

M23

max. cross section

1 mm²

Features

Industrial-grade

Min. temperature

-25 °C

Max. temperature

90 °C

Manufacturer part #

E10447

Content

1 pc(s)

Cable Ø (max.)

14 mm

Cable Ø up to

10 mm

Cable Ø range

10 - 14 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318117 ifm Electronic E10447 Sensor/actuator connector M23 Socket, right angle No. of pins (RJ): 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3318117 ifm Electronic E10447 Sensor/actuator connector M23 Socket, right angle No. of pins (RJ): 12 1 pc(s)

Description

Ifm E10447 preassembled socket

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?