• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E11550 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Plug, straight
Connection side A
M8
Connection side B
Customisable
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

E11550

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connection side A

M8

Connection side B

Customisable

No. of pins

3

Nominal voltage

50 V AC

75 V DC

Connector cross-section (max.)

0.38 mm²

Cross-section (sensor/actuator wiring)

0.38 mm²

Connection

Plug

Thread type connection side

M8

Coding

A

Contact material

Gold

Contact surface

Gold plated

Features

A-coded

Min. temperature

-25 °C

Max. temperature

90 °C

Manufacturer part #

E11550

Content

1 pc(s)

Cable Ø (max.)

5 mm

Cable Ø up to

3 mm

Cable Ø range

3 - 5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3315525 ifm Electronic E11550 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3315525 ifm Electronic E11550 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?