• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E11589 Terminator socket M12 Socket, straight No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Terminator socket
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12
Connection side B
Terminator
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E11589 terminating resistor socket

  • Reliable connection technology for CAN-bus subscribers
  • High protection class to meet the requirements of harsh industrial ambient
  • High operating temperature range
  • Gold plated contacts for reliable electrical connections

Technical specifications

  • Dimensions [mm] 14.5 x 14.5 x 43.9
  • Ambient temperature-1 [°C]: -40...85
  • Application: CAN-bus
  • Weight [g]: 7,700
  • Protection class:IP 68
  • Plug connection: Socket - pin layout: 0017 - plug connection: 1 x M12, straight; coding: A; body of grip: TPU; locking: Zinc die cast, nickel-plated; tightening torque: ...0.6 Nm
  • Material grip body: TPU
  • Material swivel nut: Die-cast zinc, nickel-plated
Type

E11589

Product type

Terminator socket

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12

Connection side B

Terminator

No. of pins

5

Jacket material

TPU

Connection

M12 socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact surface

Gold plated

Features

A-coded

Min. temperature

-40 °C

Max. temperature

85 °C

Seal type

Screw-on

Manufacturer part #

E11589

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3315941 ifm Electronic E11589 Terminator socket M12 Socket, straight No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3315941 ifm Electronic E11589 Terminator socket M12 Socket, straight No. of pins (RJ): 5 1 pc(s)

Description

Ifm E11589 terminating resistor socket

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?