• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E43008 Screw fastener E43008 1 pc(s)

Image similar
Product type
Screw fastener
Type
E43008
Content
1 pc(s)
RoHS-compliant
Yes
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E43008 clamp connection

  • For the installation of capacitive level sensors with air-conditioning pipe in containers
  • Simple, fast and secure mounting
  • Easy adjustment of the desired immersion depth of the sensor
  • Robust stainless steel design for use in harsh industrial environments

Our service for you

Technical specifications

  • Dimensions [mm]: Ø 39 / L = 42
  • Ambient temperature-1 [°C]: 0...80
  • Tightening torque [Nm]: 6...8
  • Design: For climate pipe LK, LI
  • Compressive strength [bar]: 0.5
  • Weight [g]: 195,500
  • Installation: Clamp fitting
  • Process connection: Thread connection G 3/4 External thread
  • Sensor connection Ø 22 mm
Product type

Screw fastener

Type

E43008

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3317781 ifm Electronic E43008 Screw fastener E43008 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3317781 ifm Electronic E43008 Screw fastener E43008 1 pc(s)

Description

Ifm E43008 clamp connection

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?