• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E61442 Mounting accessory E61442 1 pc(s)

Image similar
Product type
Mounting accessory
Type
E61442
Content
1 pc(s)
RoHS-compliant
Yes
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E61442 rope pull mechanism

  • Rope pull-wire mechanism for rotary encoders

Our service for you

Technical specifications

  • Ambient temperature-1 [°C]: -20...80
  • Repeatability ± 0.002 % FSO
  • Design: For rotary encoders with 58 mm synchronous flange and 6 mm full shaft
  • Mounting flange: Synchronous flange
  • Accuracy ± 0.02% FSO
  • Weight [g]: 1842,900
  • Head flange diameter [mm]: 58
  • Storage humidity [%]: 5...95; (non-condensing)
  • Storage temperature [°C]: -40...80
  • Max. Measuring length [mm]: 5000
  • Cable connection: 20.2; (eyelet)
  • Rope diameter [mm]: 1
  • Rope drum circumference [mm]: 315
  • Shaft design: Solid shaft
  • Shaft diameter [mm]: 6
Product type

Mounting accessory

Type

E61442

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321809 ifm Electronic E61442 Mounting accessory E61442 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321809 ifm Electronic E61442 Mounting accessory E61442 1 pc(s)

Description

Ifm E61442 rope pull mechanism

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?