• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E80412 Cable connection 0.5 m No. of pins (RJ): 8, 4 1 pc(s)

Image similar
Product type
Cable connection
Connection side A
M12
Connection side B
M12
No. of pins
8
4
Cable length
0.5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E80412 connection cable

  • Connecting cable
  • Connection cable with plug connection

Technical specifications

  • Design: Ethernet cable, X-coded, D-coded
  • Weight [g]: 176,000
  • Cable 2 - Cable: 0.5 m, green
  • Protection system: IP 65
  • Plug connection: 1.Plug - Pin layout: 0212 - Plug connection: 1 x M12; Coding: X / 3.Socket - Pin layout: 0139 - Connector: 1 x M12; Code: D
Type

E80412

Product type

Cable connection

Connection side A

M12

Connection side B

M12

No. of pins

8

4

Cable length

0.5 m

Coding

D

X

Manufacturer part #

E80412

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320428 ifm Electronic E80412 Cable connection 0.5 m No. of pins (RJ): 8, 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320428 ifm Electronic E80412 Cable connection 0.5 m No. of pins (RJ): 8, 4 1 pc(s)

Description

Ifm E80412 connection cable

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?