• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic EBC015 Sensor/actuator splitter/adapter 5 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator splitter/adapter
Connector standard
Sensor connector
Connection side A
M12
Connection side B
Cable, open end
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EBC015

Product type

Sensor/actuator splitter/adapter

Connector standard

Sensor connector

Connection side A

M12

Connection side B

Cable, open end

No. of pins

5

Cable length

5 m

Jacket material

PUR

Nominal voltage

30 V DC

Connector cross-section (max.)

1 mm²

Cross-section (sensor/actuator wiring)

1 mm²

Connection

M12 socket

Coding

A

Contact material

Gold plated

Contact surface

Gold plated

max. cross section

1 mm²

Min. cross section

0.34 mm²

Features

Halogen-free

Min. temperature

-25 °C

Max. temperature

80 °C

Manufacturer part #

EBC015

Content

1 pc(s)

Cable Ø

7.5 mm

Cable Ø (max.)

7.5 mm

Cable Ø range

7.5 mm (max)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318810 ifm Electronic EBC015 Sensor/actuator splitter/adapter 5 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3318810 ifm Electronic EBC015 Sensor/actuator splitter/adapter 5 m No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?