• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic EBC038 Sensor/actuator splitter/adapter M12 0.5 m No. of pins (RJ): 5 1 pc(s) Piece

Image similar
Product type
Sensor/actuator splitter/adapter
Connection side A
M12
Connection side B
Cable, open end
No. of pins
5
Cable length
0.5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

EBC038

Product type

Sensor/actuator splitter/adapter

Connection side A

M12

Connection side B

Cable, open end

No. of pins

5

Cable length

0.5 m

Jacket material

PUR

Nominal voltage

30 V DC

Connector cross-section (max.)

0.75 mm²

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

M12 socket

Thread type connection side

M12

Coding

A

Contact surface

Gold plated

max. cross section

0.75 mm²

Features

Silicone-free

Min. temperature

-25 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #

EBC038

Content

1 pc(s)

Cable Ø

8.2 mm

Cable Ø (max.)

8.2 mm

Cable Ø range

8.2 mm (max)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3318815 ifm Electronic EBC038 Sensor/actuator splitter/adapter M12 0.5 m No. of pins (RJ): 5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3318815 ifm Electronic EBC038 Sensor/actuator splitter/adapter M12 0.5 m No. of pins (RJ): 5 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?