Image similar
EBC070
Sensor/actuator splitter/adapter
M8
Cable, open end
3
2 m
PUR
30 V DC
0.75 mm²
7.4 mm
0.75 mm²
M8 socket
M8
A
Gold plated
0.75 mm²
Halogen-free
-25 °C
80 °C
O-ring
EBC070
1 pc(s)
7.4 mm
7.4 mm
7.4 mm (max)
not relevant
Datasheet 3318938 ifm Electronic EBC070 Sensor/actuator splitter/adapter M8 2 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 3318938 ifm Electronic EBC070 Sensor/actuator splitter/adapter M8 2 m No. of pins (RJ): 3 1 pc(s)