• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic ENC05A Cable M12 Socket, right angle 5 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Cable
Connector type
Socket, right angle
Connection side A
M12
Connection side B
Cable, open end
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm ENC05A connection cable with socket

  • For applications in areas where there is a risk of explosion
  • Durable, reliable sealing even with tool-free mounting
  • High protection class to meet the requirements of harsh industrial ambient
  • Vibration and shock proof thanks to the swivel nut and vibration proof
  • Reliable protection of the O-ring against destruction by mechanical fixed stop

Technical specifications

  • Dimensions [mm] 26.5 x 15.5 x 36.5
  • Ambient temperature-1 [°C]: -25...85
  • ATEX Device Identification: II 1G Ex ia IIB T6 Ga Ta: -25...75°C; II 2G Ex ia IIC T6 GB Ta: -25...75°C; II 1G Ex ia IIB T5 Ga Ta: -75...85°C; II 2G Ex ia IIC T5 GB Ta: -25...85°C; II 1D Ex ia IIIB T200 85°C Da Ta: -25...25°C II 1D ex ia IIIB T200 95°C Da Ta: -25...85°C; II 1D ex ia IIIC T200 70°C Da Ta: -20...60°C
  • Special feature: Silicone-free; halogen-free; gold-plated contacts
  • Operating voltage [V]: < 30 DC
  • Weight [g]: 196,800
  • Cable: 5 m, PUR, halogen-free, blue, Ø 4.9 mm; 4 x 0.34 mm² (42 x Ø 0.1 mm)
  • Paint-compatible: Yes
  • Max. Self-inductance [µH]: 10
  • Max. Equity [nF]: 0.5
  • Max. Input power [mW]: Group II: 1000; Group III: 1000
  • Protection class IP 67; (for use outside the Ex-range: IP 68 / IP 69K)
  • Protection class: II
  • Silicone-free: Yes
  • Plug connection: Socket - pin layout: 0017 - plug connection: 1 x M12, angled; coding: A; locking: Brass, nickel-plated; Contacts: gold-plated; tightening torque: 0.6...1.5 Nm
  • Current carrying capacity total [A]: 1
  • Material swivel nut: Nickel-plated brass
  • APPROVAL: BVS 11 ATEX E 009 X; IECEX BVS 11.0002 X
Type

ENC05A

Product type

Cable

Connector type

Socket, right angle

Connection side A

M12

Connection side B

Cable, open end

No. of pins

5

Cable length

5 m

Jacket material

PUR

Nominal voltage

30 V DC

Connector cross-section (max.)

0.34 mm²

Outside Ø

4.9 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Socket

Factory colour

Multicolour

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Multicolour

Coding

A

Contact surface

Gold plated

Features

Halogen-free

Min. temperature

-25 °C

Max. temperature

85 °C

Seal type

Screw-on

Manufacturer part #

ENC05A

Content

1 pc(s)

Cable Ø

4.9 mm

RoHS-compliant

Yes

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3315982 ifm Electronic ENC05A Cable M12 Socket, right angle 5 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3315982 ifm Electronic ENC05A Cable M12 Socket, right angle 5 m No. of pins (RJ): 5 1 pc(s)

Description

Ifm ENC05A connection cable with socket

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?