• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic EVC008 Cable Socket, right angle 5 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Cable
Connector type
Socket, right angle
Connection side A
M12
Connection side B
Cable, open end
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm EVC008 connection cable with socket

  • Resistant to oils and coolants
  • Durable, reliable sealing even with tool-free mounting
  • High protection class to meet the requirements of harsh industrial ambient
  • Vibration and shock proof thanks to the swivel nut and vibration proof
  • LEDs are clearly visible even in strong light

Technical specifications

  • Dimensions [mm] 26.5 x 15.5 x 36.5
  • Display: Switch status: 2 x LED, yellow; operation: 1 x LED, green
  • Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 5 MIO.; torsional load: ± 180 °/m.
  • Drag chain capability available: Yes
  • Ambient temperature-1 [°C]: -25...90
  • Special feature: Silicone-free; halogen-free; gold-plated contacts; suitable for drag chains
  • Operating voltage [V]: 10... 36 DC
  • Electrical version: PNP
  • Weight [g]: 144,700
  • Cable: 5 m, PUR, halogen-free, black, Ø 4.3 mm; 4 x 0.34 mm² (42 x Ø 0.1 mm)
  • MTTF: 20027
  • PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
  • Protection class: II
  • Silicone-free: Yes
  • Plug connection: Socket - pin layout: 0017 - plug connection: 1 x M12, angled; coding: A; locking: Brass, nickel-plated; Contacts: gold-plated; tightening torque: 0.6...1.5 Nm
  • Current carrying capacity total [A]: 4
  • Ambient temperature, moving [°C]: -25...90
  • Material swivel nut: Nickel-plated brass
Type

EVC008

Product type

Cable

Connector type

Socket, right angle

Connection side A

M12

Connection side B

Cable, open end

No. of pins

5

Cable length

5 m

Jacket material

PUR

Nominal voltage

36 V DC

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 socket

Coding

A

Contact material

Gold plated contacts

Contact surface

Gold plated

IP67/IP69K

Features

Suitable for drag chains

Min. temperature

-25 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

EVC008

Content

1 pc(s)

Cable Ø

4.3 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3315915 ifm Electronic EVC008 Cable Socket, right angle 5 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3315915 ifm Electronic EVC008 Cable Socket, right angle 5 m No. of pins (RJ): 5 1 pc(s)

Description

Ifm EVC008 connection cable with socket

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?