
Image similar
Package
EVC009
Cable
Socket, right angle
M12
Cable, open end
5
10 m
PUR
36 V DC
4.3 mm
0.34 mm²
M12 socket
Multicolour
M12
M12
Multicolour
A
Gold plated contacts
Gold plated
IP67/IP69K
Halogen-free
-25 °C
90 °C
Screw-on
EVC009
1 pc(s)
4.3 mm
Yes
Cable
yes
Datasheet 3316261 ifm Electronic EVC009 Cable M12 Socket, right angle 10 m No. of pins (RJ): 5 1 pc(s) Package
User & Safety Instructions 3316261 ifm Electronic EVC009 Cable M12 Socket, right angle 10 m No. of pins (RJ): 5 1 pc(s) Package