
Image similar
EVC062
Cable connection
Plug, straight
Socket, right angle
M12
M12
5
5
1 m
PUR
60 V DC/AC
0.34 mm²
0.34 mm²
M12 plug
M12
M12
A
A
Gold plated contacts
Gold plated
0.34 mm²
Suitable for drag chains
-25 °C
90 °C
Screw-on
EVC062
1 pc(s)
4.6 mm
4.6 mm
4.6 mm (max)
Yes
not relevant
Datasheet 3316527 ifm Electronic EVC062 Cable connection M12 Plug, straight, Socket, right angle 1 m No. of pins (RJ): 5, 5 1 pc(s)
User & Safety Instructions 3316527 ifm Electronic EVC062 Cable connection M12 Plug, straight, Socket, right angle 1 m No. of pins (RJ): 5, 5 1 pc(s)