• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic EVC083 Cable M12 Socket, straight 20 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Cable
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm EVC083 connection cable with socket

  • Resistant to oils and coolants
  • Durable, reliable sealing even with tool-free mounting
  • High protection class to meet the requirements of harsh industrial ambient
  • Vibration and shock proof thanks to the swivel nut and vibration proof
  • Reliable protection of the O-ring against destruction by mechanical fixed stop

Technical specifications

  • Dimensions [mm] 15.5 x 15.5 x 45
  • Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 5 MIO.; torsional load: ± 180 °/m.
  • Drag chain capability available: Yes
  • Ambient temperature-1 [°C]: -25...90
  • Special feature: Silicone-free; halogen-free; gold-plated contacts; suitable for drag chains
  • OPERATING VOLTAGE [V]: < 250 AC / < 300 DC
  • Weight [g]: 565,200
  • Cable: 20 m, PUR, halogen-free, black, Ø 4.3 mm; 4 x 0.34 mm² (42 x Ø 0.1 mm)
  • Storage humidity [%]: 10...100
  • Storage temperature [°C]: -25...55
  • PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
  • Protection class: II
  • Silicone-free: Yes
  • Plug connection: Socket - pin layout: 0017 - plug connection: 1 x M12, straight; coding: A; locking: Brass, nickel-plated; Contacts: gold-plated; tightening torque: 0.6...1.5 Nm
  • Current carrying capacity total [A]: 4
  • Ambient temperature, moving [°C]: -25...90
  • Material swivel nut: Nickel-plated brass
Type

EVC083

Product type

Cable

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12

Connection side B

Cable, open end

No. of pins

5

Cable length

20 m

Jacket material

PUR

Nominal voltage

250 V AC

300 V DC

Connector cross-section (max.)

0.34 mm²

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact surface

Gold plated

max. cross section

0.34 mm²

Min. cross section

0.34 mm²

Features

Suitable for drag chains

Min. temperature

-25 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

EVC083

Content

1 pc(s)

Cable Ø

4.3 mm

Cable Ø (max.)

4.3 mm

Cable Ø range

4.3 mm (max)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3316887 ifm Electronic EVC083 Cable M12 Socket, straight 20 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3316887 ifm Electronic EVC083 Cable M12 Socket, straight 20 m No. of pins (RJ): 5 1 pc(s)

Description

Ifm EVC083 connection cable with socket

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?