• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic EVC189 Cable connection M12 Plug, straight, Socket, straight 10 m No. of pins (RJ): 5, 5 1 pc(s)

Image similar
Product type
Cable connection
Connector type
Plug, straight
Socket, straight
Connection side A
M12
Connection side B
M12
No. of pins
5
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EVC189

Product type

Cable connection

Connector type

Plug, straight

Socket, straight

Connection side A

M12

Connection side B

M12

No. of pins

5

5

Cable length

10 m

Jacket material

PUR

Nominal voltage

60 V DC/AC

Connector cross-section (max.)

0.34 mm²

Outside Ø

4.6 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

A

Contact material

Gold plated

Contact surface

Gold plated

max. cross section

0.34 mm²

Features

Oil-resistant

Min. temperature

-25 °C

Max. temperature

90 °C

Manufacturer part #

EVC189

Content

1 pc(s)

Cable Ø

4.6 mm

Cable Ø (max.)

4.6 mm

Cable Ø up to

4.6 mm

Cable Ø range

4.6 - 4.6 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3322403 ifm Electronic EVC189 Cable connection M12 Plug, straight, Socket, straight 10 m No. of pins (RJ): 5, 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3322403 ifm Electronic EVC189 Cable connection M12 Plug, straight, Socket, straight 10 m No. of pins (RJ): 5, 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?