• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic EVC258 Cable connection Plug, straight, Socket, straight 2 m No. of pins (RJ): 3, 5 1 pc(s)

Image similar
Product type
Cable connection
Connector type
Plug, straight
Socket, straight
Connection side A
M12
Connection side B
M8
No. of pins
3
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm EVC258 connection cable

  • Resistant to oils and coolants
  • Durable, reliable sealing even with tool-free mounting
  • High protection class to meet the requirements of harsh industrial ambient
  • Vibration and shock proof thanks to the swivel nut and vibration proof
  • Reliable protection of the O-ring against destruction by mechanical fixed stop

Technical specifications

  • Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 5 MIO.; torsional load: ± 180 °/m.
  • Drag chain capability available: Yes
  • Ambient temperature-1 [°C]: -25...90
  • Special feature: Silicone-free; halogen-free; gold-plated contacts; suitable for drag chains
  • OPERATING VOLTAGE [V]: < 50 AC / < 60 DC
  • Weight [g]: 90,300
  • Cable 2 - Cable: 2 m, PUR, halogen-free, black, Ø 4.3 mm; 3 x 0.34 mm² (42 x Ø 0.1 mm)
  • PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
  • Protection class III
  • Silicone-free: Yes
  • Plug connection: 1.Plug - Pin layout: 0059 - Plug connection: 1 x M8, straight; Coding: A; lock: Brass, nickel-plated; Contacts: gold-plated; tightening torque: 0.3...0.5 Nm / 3.socket - pin layout: 0017 - plug connection: 1 x M12, straight; coding: A; locking: brass, nickel-plated; Contacts: gold-plated; tightening torque: 0.6...1.5 Nm
  • Current carrying capacity total [A]: 3
  • Ambient temperature, moving [°C]: -25...90
  • Material swivel nut: Nickel-plated brass
Type

EVC258

Product type

Cable connection

Connector type

Plug, straight

Socket, straight

Connection side A

M12

Connection side B

M8

No. of pins

3

5

Cable length

2 m

Jacket material

PUR

Nominal voltage

50 V AC

60 V DC

Coding

A

A

IP65

Min. temperature

-25 °C

Max. temperature

90 °C

Manufacturer part #

EVC258

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3316091 ifm Electronic EVC258 Cable connection Plug, straight, Socket, straight 2 m No. of pins (RJ): 3, 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3316091 ifm Electronic EVC258 Cable connection Plug, straight, Socket, straight 2 m No. of pins (RJ): 3, 5 1 pc(s)

Description

Ifm EVC258 connection cable

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?