• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic EVC344 Cable connection Plug, straight 2 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Cable connection
Connector type
Plug, straight
Connection side A
M8
Connection side B
Cable, open end
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EVC344

Product type

Cable connection

Connector type

Plug, straight

Connection side A

M8

Connection side B

Cable, open end

No. of pins

3

Cable length

2 m

Jacket material

PUR

Nominal voltage

50 V AC

60 V DC

Coding

A

Min. temperature

-25 °C

Max. temperature

90 °C

Manufacturer part #

EVC344

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3322231 ifm Electronic EVC344 Cable connection Plug, straight 2 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3322231 ifm Electronic EVC344 Cable connection Plug, straight 2 m No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?