• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic EVC501 Cable M8 Socket, straight 20 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Cable
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M8
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EVC501

Product type

Cable

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M8

Connection side B

Cable, open end

No. of pins

3

Cable length

20 m

Jacket material

PUR

Nominal voltage

50 V AC

60 V DC

Connector cross-section (max.)

0.25 mm²

Outside Ø

3.7 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Socket

Thread type connection side

M8

Thread type (wiring and installation)

M8

Coding

A

Contact surface

Gold plated

max. cross section

0.25 mm²

Features

Halogen-free

Min. temperature

-25 °C

Max. temperature

90 °C

Manufacturer part #

EVC501

Content

1 pc(s)

Cable Ø

3.7 mm

Cable Ø (max.)

3.7 mm

Cable Ø range

3.7 mm (max)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3322250 ifm Electronic EVC501 Cable M8 Socket, straight 20 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3322250 ifm Electronic EVC501 Cable M8 Socket, straight 20 m No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?