• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic EVC513 Cable M8 Socket, straight 30 m No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Cable
Connector type
Socket, straight
Connection side A
M8
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

EVC513

Product type

Cable

Connector type

Socket, straight

Connection side A

M8

Connection side B

Cable, open end

No. of pins

4

Cable length

30 m

Jacket material

PUR

Nominal voltage

50 V AC

60 V DC

Connector cross-section (max.)

0.25 mm²

Outside Ø

3.7 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

M8 socket

Thread type connection side

M8

Thread type (wiring and installation)

M8

Coding

A

Contact material

Gold plated

Contact surface

Gold plated

max. cross section

0.25 mm²

Min. cross section

0.25 mm²

Features

Silicone-free

Min. temperature

-25 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

EVC513

Content

1 pc(s)

Cable Ø

3.7 mm

Cable Ø (max.)

3.7 mm

Cable Ø up to

3.7 mm

Cable Ø range

3.7 - 3.7 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3322256 ifm Electronic EVC513 Cable M8 Socket, straight 30 m No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3322256 ifm Electronic EVC513 Cable M8 Socket, straight 30 m No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?