
Image similar
Piece
EVC950
Cable connection
Plug, straight
Socket, right angle
M12
M12
5
5
1 m
PUR
30 V AC
36 V DC
0.75 mm²
0.75 mm²
Plug
M12
M12
A
A
Gold plated contacts
Gold plated
0.75 mm²
0.5 mm²
Oil-resistant
-25 °C
80 °C
Screw-on
EVC950
1 pc(s)
8.4 mm
8.4 mm
8.4 mm (max)
Yes
yes
Datasheet 3317127 ifm Electronic EVC950 Cable connection M12 Plug, straight, Socket, right angle 1 m No. of pins (RJ): 5, 5 1 pc(s) Piece
User & Safety Instructions 3317127 ifm Electronic EVC950 Cable connection M12 Plug, straight, Socket, right angle 1 m No. of pins (RJ): 5, 5 1 pc(s) Piece