• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic EVC952 Cable connection Plug, straight, Socket, right angle 5 m No. of pins (RJ): 5, 5 1 pc(s)

Image similar
Product type
Cable connection
Connector type
Plug, straight
Socket, right angle
Connection side A
M12
Connection side B
M12
No. of pins
5
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm EVC952 connection cable

  • Resistant to oils and coolants
  • Durable, reliable sealing even with tool-free mounting
  • Large cable cross-section for the reduction of the voltage drop
  • Vibration and shock proof thanks to the swivel nut and vibration proof
  • Reliable protection of the O-ring against destruction by mechanical fixed stop

Technical specifications

  • Dimensions [mm] 14.5 x 14.5 x 48.5
  • Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 5 MIO.; torsional load: ± 180 °/m.
  • Drag chain capability available: Yes
  • Ambient temperature-1 [°C]: -25...80
  • Application: CAN-bus
  • Special feature: Halogen-free; gold-plated contacts; shielded cable; suitable for drag chains
  • OPERATING VOLTAGE [V]: < 30 AC / < 36 DC
  • Weight [g]: 517,950
  • Cable 2 - Cable: 5 m, PUR, halogen-free, violet, Ø 8.4 mm, shielded; RD/BK: 2 x 0.75 mm² (42 x Ø 0.15 mm)/2. - Cable: 5 m, PUR, halogen-free, violet, Ø 8.4 mm, shielded; WH / BU: 2 x 0.5 mm² (19 x Ø 0.19 mm) / 2. - Cable: 5 m, PUR, halogen-free, violet, Ø 8.4 mm, screen: 1 x 0.75 mm² (42 x Ø 0.15 mm)
  • PROTECTION CLASS IP 67; IP 68; IP 69K
  • Plug connection: 1.Plug - Pin layout: 0063 - Plug connection: 1 x M12, straight; Coding: A; Grip body: TPU, black; Locking: brass, nickel-plated; contacts: gold-plated; tightening torque: 0.6...1.5 Nm / 3.socket - pin layout: 0017 - plug connection: 1 x M12, angled; coding: A; grip body: TPU, black; Lock: brass, nickel-plated; seal: FKM; contacts: gold-plated; tightening torque: 0.6...1.5 Nm
  • Current carrying capacity total [A]: 4
  • Material seal: FKM
  • Material grip body: TPU
  • Material swivel nut: Nickel-plated brass
Type

EVC952

Product type

Cable connection

Connector type

Plug, straight

Socket, right angle

Connection side A

M12

Connection side B

M12

No. of pins

5

5

Cable length

5 m

Jacket material

PUR

Nominal voltage

30 V AC

36 V DC

Coding

A

A

Min. temperature

-25 °C

Max. temperature

80 °C

Manufacturer part #

EVC952

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318896 ifm Electronic EVC952 Cable connection Plug, straight, Socket, right angle 5 m No. of pins (RJ): 5, 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3318896 ifm Electronic EVC952 Cable connection Plug, straight, Socket, right angle 5 m No. of pins (RJ): 5, 5 1 pc(s)

Description

Ifm EVC952 connection cable

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?