• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic EVC957 Cable M12 Socket, straight 2 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Cable
Connector type
Socket, straight
Connection side A
M12
Connection side B
Cable, open end
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EVC957

Product type

Cable

Connector type

Socket, straight

Connection side A

M12

Connection side B

Cable, open end

No. of pins

5

Cable length

2 m

Jacket material

PUR

Nominal voltage

32 V DC

Connector cross-section (max.)

0.75 mm²

Outside Ø

8.4 mm

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Socket

Thread type connection side

M12

Coding

A

Contact material

Gold plated contacts

Contact surface

Gold plated

max. cross section

0.75 mm²

Min. cross section

0.5 mm²

Features

Halogen-free

Min. temperature

-25 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #

EVC957

Content

1 pc(s)

Cable Ø

8.4 mm

Cable Ø (max.)

8.4 mm

Cable Ø range

8.4 mm (max)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3317128 ifm Electronic EVC957 Cable M12 Socket, straight 2 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3317128 ifm Electronic EVC957 Cable M12 Socket, straight 2 m No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?