Image similar
EVC962
Cable connection
Plug, straight
Socket, straight
M12
M12
5
5
2 m
PUR
32 V DC
0.75 mm²
0.75 mm²
M12 plug
M12 socket
M12
M12
A
A
Gold plated
0.75 mm²
Suitable for drag chains
Shake-proof
Shielded
Halogen-free
Oil-resistant
-25 °C
80 °C
Screw-on
EVC962
1 pc(s)
8.4 mm
8.4 mm
8.4 mm
8.4 - 8.4 mm
Yes
yes
Datasheet 3317791 ifm Electronic EVC962 Cable connection M12 Plug, straight, Socket, straight 2 m No. of pins (RJ): 5, 5 1 pc(s)
User & Safety Instructions 3317791 ifm Electronic EVC962 Cable connection M12 Plug, straight, Socket, straight 2 m No. of pins (RJ): 5, 5 1 pc(s)