
Image similar
EVF646
Cable
Socket, straight
Sensor connector
M8
Cable, open end
4
20 m
MPPE
50 V AC
60 V DC
0.34 mm²
0.34 mm²
M8 socket
M8
A
Gold plated
Gold plated
0.34 mm²
Halogen-free
-25 °C
80 °C
Screw-on
EVF646
1 pc(s)
4.9 mm
yes
Datasheet 3316716 ifm Electronic EVF646 Cable M8 Socket, straight 20 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3316716 ifm Electronic EVF646 Cable M8 Socket, straight 20 m No. of pins (RJ): 4 1 pc(s)