• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic EVW080 Cable connection M12 Plug, straight, Socket, straight 3 m No. of pins (RJ): 3, 3 1 pc(s)

Image similar
Product type
Cable connection
Connector type
Plug, straight
Socket, straight
Connection side A
M8
Connection side B
M12
No. of pins
3
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm EVW080 connection cable

  • Welding spark resistant PUR cable with drag chain capability
  • Nut with sweat-resistant special coating
  • High protection class to meet the requirements of harsh industrial ambient
  • Vibration and shock proof thanks to the swivel nut and vibration proof
  • Reliable protection of the O-ring against destruction by mechanical fixed stop

Technical specifications

  • Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 2 MIO.; torsional load: ± 180 °/m.
  • Drag chain capability available: Yes
  • Ambient temperature-1 [°C]: -25...90
  • Application: Welding applications
  • Special feature: Silicone-free; halogen-free; gold-plated contacts; suitable for drag chains
  • OPERATING VOLTAGE [V]: < 50 AC / < 60 DC
  • Weight [g]: 100,300
  • Cable 2 - Cable: 3 m, PUR, halogen-free, gray, Ø 4.5 mm; non-radiation cross-linked (recyclable); welding spark resistant; 3 x 0.25 mm² (32 x Ø 0.1 mm)
  • PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
  • Protection class III
  • Silicone-free: Yes
  • Plug connection: 1.Plug - Pin layout: 0061 - Plug connection: 1 x M12, straight; Coding: A; lock: Brass, non-stick coating; Contacts: gold-plated; tightening torque: 0.6...1.5 Nm / 3.socket - pin layout: 0013 - plug connection: 1 x M8, straight; coding: A; locking: brass, non-stick coating; Contacts: gold-plated; tightening torque: 0.3...0.5 Nm
  • Current carrying capacity total [A]: 3
  • Ambient temperature, moving [°C]: -25...90
  • Material nut nut: Brass, non-stick coating
Type

EVW080

Product type

Cable connection

Connector type

Plug, straight

Socket, straight

Connection side A

M8

Connection side B

M12

No. of pins

3

3

Cable length

3 m

Jacket material

PUR

Nominal voltage

50 V AC

60 V DC

Connector cross-section (max.)

0.25 mm²

Outside Ø

4.5 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M8

Coding

A

A

Contact surface

Gold plated contacts

max. cross section

0.25 mm²

Features

Spark-proof

Min. temperature

-25 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

EVW080

Content

1 pc(s)

Cable Ø

4.5 mm

Cable Ø (max.)

4.5 mm

Cable Ø range

4.5 mm (max)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3322585 ifm Electronic EVW080 Cable connection M12 Plug, straight, Socket, straight 3 m No. of pins (RJ): 3, 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3322585 ifm Electronic EVW080 Cable connection M12 Plug, straight, Socket, straight 3 m No. of pins (RJ): 3, 3 1 pc(s)

Description

Ifm EVW080 connection cable

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?