• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Proximity sensor Dynamic, Capacitive KT5001 KT5001 PNP (Ø x H) 100 mm x 11 mm

1/3
Image similar
Product type
Proximity sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Outputs
PNP
Model
Dynamic
Capacitive
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Proximity sensor

Type

KT5001

Min. operating voltage

12 V DC

Max. operating voltage

30 V DC

Operating voltage

12 - 30 V DC

Contact type

1 maker

Outputs

PNP

Model

Dynamic

Capacitive

Connector

Cable, open end

Cable length

2.00 m

Features

Incl. ring

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

11 mm

Width

100 mm

Height

11 mm

Depth

100 mm

(Ø)

100 mm

Dim

(Ø x H) 100 mm x 11 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1561611 ifm Electronic Proximity sensor Dynamic, Capacitive KT5001 KT5001 PNP (Ø x H) 100 mm x 11 mm

Description

The capacitive measurement principle recognizes the approximation of the human hand. Dynamically momentary hand sensors panels interfering influences like water, ice layers or foreign bodies as far as possible. A trigger is, however, for example, with One-way or working gloves. The hand sensors switch also by glass. Compared with mechanical switches the sensors work wear-free. Since you to touch is when there is no pressure is necessary. This increases the control comfort. LEDs as visual feedback signal the activation of the sensor. In the industry, the sensors as a start/stop button or acknowledgment button on machines application. On mobile machines and trailers can be the sensors as a button. You will also be used as a stop button or door opener.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)