• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Proximity sensor Capacitive CCN15-30GS60-A2-V1 189958 M30 non-shielded PNP

Product type
Proximity sensor
Max. operating voltage
60 V DC
Contact type
1 PNP
Switching distance (max.)
15 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Pepperl+Fuchs Proximity sensor Capacitive CCN15-30GS60-A2-V1 189958 M30 non-shielded PNP

  • Non-equivalent switching output

Technical specifications

Product type

Proximity sensor

Type

CCN15-30GS60-A2-V1

Min. operating voltage

10 V DC

Max. operating voltage

60 V DC

Operating voltage

10 - 60 V DC

Contact type

1 PNP

Switching distance (max.)

15 mm

Outputs

PNP

Model

Capacitive

Installation type

non-shielded

Size

M30

Connector

M12 (4-pin)

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Content

1 pc(s)

Type

CCN 15-30 GS60-A2-V1

Documents & Downloads

Datasheet

Datasheet 506692 Pepperl+Fuchs Proximity sensor Capacitive CCN15-30GS60-A2-V1 189958 M30 non-shielded PNP

User & Safety Instructions

User & Safety Instructions 506692 Pepperl+Fuchs Proximity sensor Capacitive CCN15-30GS60-A2-V1 189958 M30 non-shielded PNP

Description

The operating distance can be adjusted with the potentiometer in a wide range.

This text is machine translated.

Hints

Capacitive sensors work, just like inductive sensors, contact-free and without non-contact You can add this in application area, where the inductive principle fails. With capacitive sensors, apart from conducting materials even non-conducting materials can be detected.

More interesting products

(*All information is plus legal VAT)