• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IC5005 IC5005 non-shielded PNP (L x W x H) 90 x 60 x 40 mm

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 breaker
1 maker
Switching distance (max.)
40 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

IC5005

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 breaker

1 maker

Switching distance (max.)

40 mm

Outputs

PNP

Model

Inductive

Installation type

non-shielded

Connector

Clip

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

Length

90 mm

Width

60 mm

Height

40 mm

Dim

(L x W x H) 90 x 60 x 40 mm

Content

1 pc(s)

Switching frequency

15 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319852 ifm Electronic Sensor Inductive IC5005 IC5005 non-shielded PNP (L x W x H) 90 x 60 x 40 mm

User & Safety Instructions

User & Safety Instructions 3319852 ifm Electronic Sensor Inductive IC5005 IC5005 non-shielded PNP (L x W x H) 90 x 60 x 40 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.