• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IV5004 IV5004 shielded PNP (L x W x H) 118 x 40 x 40 mm

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
Antivalent
Switching distance (max.)
20 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm IV5004 Inductive Sensor

  • Active surface can be aligned in five positions
  • High switching distance for high plant availability
  • Robust housing for use in rough industrial environment
  • For applications in materials handling technology
  • LED indicator for controlling switch status and operation

Technical specifications

  • Dimensions [mm] 40 x 40 x 118
  • Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
  • Working distance [mm]: 0...16.2
  • Ambient temperature-1 [°C]: -25...85
  • Short-circuit protection version: Synchronised
  • Output function: Earlier
  • Operating voltage [V]: 10... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Flush mounting type: Flush mounting
  • Electrical version: PNP
  • Housing: Square
  • Weight [g]: 250,000
  • Hysteresis: 1...10
  • Connection/terminals ready for assembly: Terminals: ...2.5 mm²; cable gland: M20 X 1.5
  • Correction factor (Al): 0.3
  • Correction factor (Cu): 0.3
  • Correction factor (Ms): 0.4
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit protection: Yes
  • max. Voltage drop switch output DC [V]: 2
  • MTTF: 652.2
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 20 ± 10 %
  • Switching distance [mm]: 20
  • Switching frequency DC [Hz]: 400
  • Switch point drift: -10...10
  • PROTECTION CLASS IP 68; IP 69K
  • Protection class: II
  • Power consumption 20; (24 V)
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Sensor

Type

IV5004

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

Antivalent

Switching distance (max.)

20 mm

Outputs

PNP

Model

Inductive

Installation type

shielded

Connector

Clip

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

85 °C

Length

118 mm

Width

40 mm

Height

40 mm

Dim

(L x W x H) 118 x 40 x 40 mm

Content

1 pc(s)

Switching frequency

400 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318956 ifm Electronic Sensor Inductive IV5004 IV5004 shielded PNP (L x W x H) 118 x 40 x 40 mm

User & Safety Instructions

User & Safety Instructions 3318956 ifm Electronic Sensor Inductive IV5004 IV5004 shielded PNP (L x W x H) 118 x 40 x 40 mm

Description

Ifm IV5004 Inductive Sensor

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.