• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Igarashi 2738-125-GC-5 Universal brushed motor

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

414 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Igarashi motor with 5-part armature

  • Interference suppression
  • RoHS compliant

Technical specifications

  • Max. current consumption: 4.3A
Product type

Universal brushed motor

Output power

2.5 W

Operating voltage

6 - 24 V/DC

Idle current

0.08 A

Load speed

4750 U/min

Manufacturer part #

2738-125-GC-5

Max. torque

5 Nmm

Average current consumption

0.4 A

Idle speed

5800 U/min

Efficiency

60 %

Shaft length

14 mm

(Ø)

27.7 mm

Shaft Ø

2.3 mm

Type

N 2738-125

Nominal voltage (details)

12 V DC

Weight

66 g

Dim

(Ø x L) 27.7 mm x 37.8 mm

Length

37.8 mm

Idle speed (details)

5800 U/min

Operating voltage

6 - 24 V DC

Documents & Downloads

Datasheet

Datasheet 244475 Igarashi 2738-125-GC-5 Universal brushed motor

User & Safety Instructions

User & Safety Instructions 244475 Igarashi 2738-125-GC-5 Universal brushed motor

Description

This robust and powerful electric motor is suited to all areas of modelling. But it isn't just car, plane and ship modellers who value the unbeatable advantages of this motor. Typical users range from hobbyists to development engineers. Special feature: After a hard-headed calculation, we are offering you this motor at an absolute bargain price.

More interesting products

(*All information is plus legal VAT)