• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus Motor controller D3 dryve

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Dryve motor control D3, for all igus® DC motors

  • Simple automations directly on the control without software and/or PC
  • Operation with limit switch or via power consumption
  • Left/right rotation and speed control directly at the housing
  • Possibility for the attachment of external switch/joysticks
  • Different operating modes, Tip operation as well as continuous operation
  • Different acceleration ramps can be set
  • Supply via 24 V/2.5 A

Technical specifications

  • Power supply: 24V, ±2 V
  • Motor types: DC motor
  • Continuous motor current: Max. 2.5 A
  • Power Output: Max. 60 W
  • Cable length: 3 m max.
  • Cable cross-sections: 0.34mm² up. 1.5 mm².
  • IP30 protection
  • .
Product type

Motor controller

Length

126 mm

Width

27 mm

Manufacturer part #

D3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1718140 igus Motor controller D3 dryve

Description

Ready to use immediately
Voltage source and engine: You can right away. No annoying software installation or complex wiring of various additional switches and sensors.

Simple control
Via the intuitive rotary elements, you can without any prior knowledge the speed and force limitation of the connected motor. A traversing motion may be caused by the two buttons on the front of the dryve D3 can be started.


This text is machine translated.

More interesting products

(*All information is plus legal VAT)