• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Display com-lcd20x4

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

20 x 4 LCD module (green) auflotbar including pin strip

  • Controller: HD44780
  • 5 V DV LED backlight, a green light
  • Connector 16 pin
  • Module can be soldered or with the supplied plug-in connector as aufsteckmnodul can be converted into

Technical specifications

  • LCD Controller: HD44780
  • 16 pin header, if necessary, supplied pin strip auflotbar
  • Background lighting: 5V LED backlight
  • Display: 20 x 4 characters
Product type

Display

Length

98.30 mm

Width

60 mm

Manufacturer part #

com-lcd20x4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781413 Joy-it Display com-lcd20x4

Description

This 20 x 4 character LCD is ideally suited for your project. It works with the popular HD44780 controller chip and has a green background lighting. It has a 16 pin connection and can be built-in or clip-on display can be used.
For this purpose, a corresponding anlotbare is included in the header.

This text is machine translated.

Scope of delivery

  • LCD module, pin strip

More interesting products

(*All information is plus legal VAT)