
Iiyama 21,5" Bonded PCAP Touchscreen EEC: D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB

Highlights & Details
21.5" Bonded PCAP Bezel Free 10P Touch w
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.1 1st gen);Response time: 5 ms;Built-in speakers, Touchscreen, VESA Mount 100 x 100 mm
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
5 ms
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Brightness
600 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
IPS LED
- Dot pitch
0.249 mm
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
Black
- Features
Built-in speakers
Touchscreen
VESA Mount 100 x 100 mm
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.1 1st gen)
- No. of DisplayPort
1 x
- Width
513 mm
- Height
300 mm
- Depth
47 mm
- Dim
(W x H x D) 513 x 300 x 47 mm
- Weight
5.1 kg
- Display type
Touch display
- Display size
- 23 inch
D (A - G)
- Screen coating
Scratch-resistant
- Display
54.6 cm (21.5 inch)
- Curved monitor
No
- Audio power (max.)
4 W
- OSB languages
English
German
French
Japanese
Dutch
Russian
- Power supply (details)
AC 100 – 240 V, 50 Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.5 cm
- Screen size diagonal (inches)
21.5 inch
13 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
17 W
- Frame rate
83 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2904011 Iiyama 21,5" Bonded PCAP Touchscreen EEC: D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB
User & Safety Instructions
User & Safety Instructions 2904011 Iiyama 21,5" Bonded PCAP Touchscreen EEC: D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB
Description
OPTICALLY BONDED PCAP-TOUCH-TECHNOLOGY
The optically bonded projective-capacitive (PCAP) touch technology reduces the air gap between the touch layer and the display, whereby the touch reaction is more accurate. It also improves the visual quality of the image by reducing reflections and glare. The display is also protected against dust and possible development of humidity.
IPS TECHNOLOGY
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
OPEN FRAME (FRAMELESS MODULES)
Open frame monitors provide the ideal solution for integrators and kiosk system manufacturers.
SCRATCH-PROOF
Scratch resistance is essential for touch solutions used in public places and schools. This is achieved by a glass pane on the screen. It guarantees a long life of the touch-function and even more importantly, the touch-function remains unaffected, even when the glass is scratched.
SPEAKERS
Equipped with two high-quality stereo speakers.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Touchscreen Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























