
Highlights & Details
Iiyama DS1003C-B1 table holder
- Holder type: Height-adjustable, Tiltable, Swivelling, Rotatable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")
- Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Rotatable
Swivelling
No
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
90°
- Factory colour
Black
- Weight
7.7 kg
- Suitable for
68,6 cm (27")
66,0 cm (26")
63,5 cm (25")
61 cm (24")
59,9 cm (23,6")
58,4 cm (23")
55,9 cm (22")
54,6 cm (21,5")
53,3 cm (21")
50,8 cm (20")
Show more
- Screen size diagonal (inches)
27 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2228681 Iiyama DS1003C-B1 Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Height-adjustable, Tiltable, Swivelling, Rotatable, S
Description
The iiyama table bracket DS1003C-B1 is a comfortable attachment for three flat screens up to 27". With this holder you can set up a triple monitor workstation if the space on your desk is limited. The cable management system also ensures order. With the many settings options, such as tilt, height and rotation, you can adjust the position of the screens according to your wishes and thus ensure a comfortable and healthy posture.
This text is machine translated.
This text is machine translated.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







