
Iiyama IIYAMA 60.5cm (23,8"") T2452MSC-B2AG 16: Industrial touchscreen EEC: E (A - G) 61 cm (24 inch) 16:9 5 ms
Highlights & Details
Iiyama ProLite T2452MSC-B2AG computer monitor 61 cm (24") 1920 x 1080 pixels Full HD LED touch-screen black
- Screen size 61 cm (24 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: Response time: 5 ms
Technical specifications
- Screen technology: LED
- Contrast ratio 1300:1
- 0.275 x 0.275 mm pixel distance
- Tilt angle range -5 - 90°
- Energy efficiency rating (HDR): Not available
- Product type
Industrial touchscreen
- Image format
16:9
- Response time
5 ms
- Brightness
360 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Factory colour
Black
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- No. of DisplayPort
1 x
- Width
567 mm
- Height
385 mm
- Depth
253.5 mm
- Dim
(W x H x D) 567 x 385 x 253.5 mm
- Weight
5.6 kg
- Power consumption (standby)
1.5 W
- Display size
24 inch - 29 inch
E (A - G)
- Display
61 cm (24 inch)
- Audio power (max.)
2 W
- Power supply (details)
100 - 240 V
- Touchscreen (display)
Yes
- Display (cm)
61 cm
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
24 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- Cable length
1.5 m
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Frame rate
120 Hz
- Range of uses
Office
- Display resolution mode
Full HD
- HDCP
Yes
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Number of simultaneous touchpoints
10
- Headphone out
yes
- Cable lock slot
yes
- Brightness
360 cd/m²
- Active display area (W x H)
527 x 296,5 mm
- VESA mounting
yes
- Built-in USB hub
yes
- Headphone outputs
1
- Built-in speaker(s)
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Horizontal scan range
30 - 138 kHz
- HDMI cable length
1.5 m
- USB Touch port
yes
- Palm rejection
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
18 kWh
- Positional accuracy
2 mm
2
- Mean time between failures (MTBF)
50000 h
- HDMI
yes
- Package weight
7.1 kg
- Plug and Play
yes
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3796687 Iiyama IIYAMA 60.5cm (23,8"") T2452MSC-B2AG 16: Industrial touchscreen EEC: E (A - G) 61 cm (24 inch) 16:9 5 ms
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Touchscreen Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























