• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama Mounting Kit VESA f. Mini-PC MDBR Mini PC mount 1 Display(s) Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Iiyama MD BRPCV07 monitor mount accessories

  • Supports VESA standards up to

Technical specifications

  • Product type: Clip
Product type

Mini PC mount

Add-on displays

1 Display(s)

No

No

100 x 100 mm

Factory colour

Black

Material (details)

Metal

Supported monitors

1

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796661 Iiyama Mounting Kit VESA f. Mini-PC MDBR Mini PC mount 1 Display(s) Black

Description

This solution is compatible with almost any mini or thin client PC. Please check your product on the Iiyama website (compatible accessories) in order to find a mounting plate suitable for your monitor.

This text is machine translated.

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)