
Iiyama ProLite T1633MSC-B1 Touchscreen EEC: C (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, US

Highlights & Details
15.6" PCAP Bezel Free Front, 10P Touch,
- Screen size 39.6 cm (15.6 inch)
- Energy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 2.0);Response time: 5 ms;Touchscreen, VESA Mount 100 x 100 mm, Blue light reduction, Tiltable, Built-in speakers
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
5 ms
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Brightness
450 cd/m²
- Hor. viewing angle
89°
- Vertical viewing angle
89°
- Panel technology
IPS LCD
- Dot pitch
0.179 mm
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
Black
- Features
Touchscreen
VESA Mount 100 x 100 mm
Blue light reduction
Tiltable
Built-in speakers
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- Interfaces
HDMI™
DisplayPort
USB A (USB 2.0)
- No. of DisplayPort
1 x
- Width
389 mm
- Height
284 mm
- Depth
200 mm
- Dim
(W x H x D) 389 x 284 x 200 mm
- Weight
3.4 kg
- Power consumption (standby)
0.5 W
- Display type
Touch display
- Display size
- 23 inch
C (A - G)
- Screen coating
Matt
Anti-glare
Scratch-resistant
- Display
39.6 cm (15.6 inch)
- Screen size/position settings
Tilt
- Audio power (max.)
2 W
- Inclination
-5/+90
- Power supply (details)
100 - 240V 50/60Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Screen size diagonal (cm)
39.5 cm
- Screen size diagonal (inches)
15.6 inch
8 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
12 W
- Frame rate
60 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3123549 Iiyama ProLite T1633MSC-B1 Touchscreen EEC: C (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, US
User & Safety Instructions
User & Safety Instructions 3123549 Iiyama ProLite T1633MSC-B1 Touchscreen EEC: C (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, US
Description
TOUCH TECHNOLOGY - CAPACITIVE
This technology uses a sensor network of micro-fine wires integrated into the glass surface. If the disc is touched, electrical signals are altered and the touch position can be calculated and passed on to the controller. The glass surface of this technology is extremely durable, the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be operated with the fingers (also with latex gloves) or magnetic pens.
SCRATCH-PROOF
Scratch resistance is essential for touch solutions used in public places and schools. This is achieved by a glass pane on the screen. It guarantees a long life of the touch-function and even more importantly, the touch-function remains unaffected, even when the glass is scratched.
IP54
The IP Code certification indicates how robust the screen is under extreme conditions. With IP 54, the screen is dust and water splash proof up to a certain degree.
LED BACKLIT
A typical CCFL LCD uses four backlighting lights. The use of LED diodes reduces power consumption considerably, reduces CO2 emissions and thus represents an environment-friendly product.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Touchscreen Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















