• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama ProLite T1732MSC Touchscreen EEC E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms DisplayPort, HDMI™, VGA, Audi

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Iiyama ProLite T1732MSC Touchscreen

  • Screen size 43.2 cm (17 inch) SXGA, 1280 x 1024 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: DisplayPort, HDMI™, VGA, Audio line out;Built-in speakers

Technical specifications

Product type

Touchscreen

Resolution (max.)

1280 x 1024 p

Screen size diagonal (cm)

43.18 cm

Screen size diagonal (inches)

17 inch

Screen size diagonal (inches)

17 inch

Image format

5:4

Panel technology

TN LED

Touchscreen (display)

Yes

Frame rate

75 Hz

Response time

5 ms

Brightness

250 cd/m²

Static contrast ratio

1000 : 1

Dot pitch

0.264 mm

Factory colour

Black

Interfaces

DisplayPort

HDMI™

VGA

Audio line out

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Built-in speakers

Inclination

-5/+90

Power consumption (standby)

2 W

Hor. viewing angle

170°

Vertical viewing angle

160°

Width

38.7 cm

Height

34.2 cm

Depth

20.2 cm

Weight

5.6 kg

Dim

(W x H x D) 38.7 x 34.2 x 20.2 cm

Display size

- 23 inch

Range of uses

Office

Home

Display resolution mode

SXGA

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

43.2 cm (17 inch)

Display (cm)

43.2 cm

27 kWh/year

Power consumption (ON)

19 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1833707 Iiyama ProLite T1732MSC Touchscreen EEC E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms DisplayPort, HDMI™, VGA, Audi

Datasheet 1833707 Iiyama ProLite T1732MSC Touchscreen EEC E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms DisplayPort, HDMI™, VGA, Audi

User & Safety Instructions

User & Safety Instructions 1833707 Iiyama ProLite T1732MSC Touchscreen EEC E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms DisplayPort, HDMI™, VGA, Audi

Description

Scope of delivery

  • Cable
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.