
Iiyama ProLite T2752MSC-B1AG Touchscreen EEC: E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Au

Highlights & Details
Iiyama ProLite T2752MSC-B1AG
- Screen size 68.6 cm (27 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out, USB;Response time: 5 ms;Touchscreen, Oleophobic coating, Tiltable, Blue light reduction, Built-in speakers
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
5 ms
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Brightness
400 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Panel technology
IPS LCD
- Dot pitch
0.311 mm
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Touchscreen
Oleophobic coating
Tiltable
Blue light reduction
Built-in speakers
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- Interfaces
HDMI™
DisplayPort
Audio line out
USB
- No. of DisplayPort
1 x
- Width
614 mm
- Height
403 mm
- Depth
240 mm
- Dim
(W x H x D) 614 x 403 x 240 mm
- Weight
6.7 kg
- Power consumption (standby)
1.5 W
- Display type
Touch display
- Display size
24 inch - 29 inch
E (A - G)
- Screen coating
Matt
Anti-glare
Scratch-resistant
- Display
68.6 cm (27 inch)
- Audio power (max.)
2 W
- Inclination
-5/+90
- Power supply (details)
100 - 240V 50/60Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
21 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
21 W
- Frame rate
90 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3389035 Iiyama ProLite T2752MSC-B1AG Touchscreen EEC: E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Au
User & Safety Instructions
User & Safety Instructions 3389035 Iiyama ProLite T2752MSC-B1AG Touchscreen EEC: E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Au
Description
In-plane switching
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
Touch technology - Capacitive
This technology uses a sensor network of micro-fine wires integrated into the glass surface. If the disc is touched, electrical signals are altered and the touch position can be calculated and passed on to the controller. The glass surface of this technology is extremely durable, the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be operated with the fingers (also with latex gloves) or magnetic pens.
Oleophobic coating
This special nano-coating provides a smooth grip and less resistance.
This makes the screen less static and susceptible to dirt, dust and fingerprints and improves the clarity of the content displayed on the screen.
Scratch-proof
Scratch resistance is essential for touch solutions used in public places and schools. This is achieved by a glass pane on the screen. It guarantees a long life of the touch-function and even more importantly, the touch-function remains unaffected, even when the glass is scratched.
Speakers
Equipped with two high-quality stereo speakers.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Touchscreen Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















