
Sales and shipping:
Conrad ElectronicTerms & Conditions
Highlights & Details
- Supports VESA standards up toLoad capacity (max.) 30 kg
Technical specifications
- For Displays of 26" -55"
- Product type
Monitor wall mount
- Add-on displays
1 Display(s)
No
- Max. load capacity
30 kg
No
400 x 400 mm
- Width
300 mm
- Height
150 mm
- Depth
250 mm
- Factory colour
Black
- Weight
1280 g
- Dim
(W x H x D) 300 x 150 x 250 mm
- Supported monitors
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1833677 Iiyama WM1044-B1 Monitor wall mount 1 Display(s) Black
User & Safety Instructions
User & Safety Instructions 1833677 Iiyama WM1044-B1 Monitor wall mount 1 Display(s) Black
Description
this an historic product which is not available, thus not updated anymore
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












