• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional DVI / HDMI Adapter cable DVI-D 18+1-pin plug, HDMI-A plug 2.00 m White SP-7870336 gold plated connec

1/4
Product type
DVI cable
Connection type
DVI
HDMI
Version
Adapter cable
Connection type
DVI 18+1-pin to HDMI-A
Connections
DVI-D 18+1-pin plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka DVI-D / HDMI-A cable 2 m white

  • Gold-plated contacts
  • Multi-shielded

Technical specifications

Product type

DVI cable

Connection type

DVI

HDMI

Version

Adapter cable

Connection type

DVI 18+1-pin to HDMI-A

Connections

DVI-D 18+1-pin plug

HDMI-A plug

Connector version

straight

Cable version

DVI-D Single Link

HDMI Standard

Video resolution

1920 x 1080 Pixel

Cable length

2.00 m

Factory colour

White

Cable features

gold plated connectors

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

28

Shielding

Braid shielding/shielding film

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967584 SpeaKa Professional DVI / HDMI Adapter cable DVI-D 18+1-pin plug, HDMI-A plug 2.00 m White SP-7870336 gold plated connec

Description

For transferring High Definition Video.

This text is machine translated.

Features

  • 720p: yes
  • 1080i: yes
  • 1080p: yes
  • 4k x 2k: no
  • Transfer rate:> 10.2 GB
  • Inner conductor material: Copper.

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.46€ 72.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)