• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Illuminated pushbutton 1 breaker ABB 2CCA703257R0001

EAN:
Part number:
Item no:
Product type
Illuminated pushbutton
Contact type
1 breaker
No. of partitions
0.5
Width
9 mm
Voltage type
DC
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Illuminated pushbutton

Contact type

1 breaker

No. of partitions

0.5

Width

9 mm

DC

16 A

Green

TRUE

75 mm

1.5 W

LED

0.5

250 V

Green

Other

IP20

1

0

0

230-250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3116329 Illuminated pushbutton 1 breaker ABB 2CCA703257R0001

User & Safety Instructions

User & Safety Instructions 3116329 Illuminated pushbutton 1 breaker ABB 2CCA703257R0001

Description

The button with LED is equipped with a contact (normally open contact). The different colors of the LED lights are according to the DIN60204-1 standards (color coding control panel and its importance). The width is always 9 mm (0.5 TE). The buttons with LED are perfectly suitable for signaling and feedback of the respective operating state of the consumers.

This text is machine translated.