• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Illuminated pushbutton White 1 breaker ABB 2CCA703260R0001

EAN:
Part number:
Item no:
1/3
Product type
Illuminated pushbutton
Type
LED
Contact type
1 breaker
Operating voltage
48 V
Factory colour
White
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

LED

Product type

Illuminated pushbutton

Contact type

1 breaker

Operating voltage

48 V

Factory colour

White

No. of partitions

0.5

Type

With indicator lamp

LED colour

White

Width

9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783427 Illuminated pushbutton White 1 breaker ABB 2CCA703260R0001

Description

The button with LED is equipped with a contact (normally open contact). The different colors of the LED lights are according to the DIN60204-1 standards (color coding control panel and its importance). The width is always 9 mm (0.5 TE). The buttons with LED are perfectly suitable for signaling and feedback of the respective operating state of the consumers.

This text is machine translated.