• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Illuminated pushbutton Yellow 1 breaker ABB 2CCA703253R0001

EAN:
Part number:
Item no:
1/3
Product type
Illuminated pushbutton
Type
LED
Contact type
1 breaker
Operating voltage
230 V - 250 V
Factory colour
Yellow
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

LED

Product type

Illuminated pushbutton

Contact type

1 breaker

Operating voltage

230 V - 250 V

Factory colour

Yellow

No. of partitions

0.5

Type

With indicator lamp

LED colour

Yellow

Width

9 mm

AC

TRUE

75 mm

LED

0.5

IP20

1

0

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785362 Illuminated pushbutton Yellow 1 breaker ABB 2CCA703253R0001

Description

The button with LED is equipped with a contact (normally open contact). The different colors of the LED lights are according to the DIN60204-1 standards (color coding control panel and its importance). The width is always 9 mm (0.5 TE). The buttons with LED are perfectly suitable for signaling and feedback of the respective operating state of the consumers.

This text is machine translated.