• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CAO06L21 CAO 06 L21 Bush enclosure 1 pc(s)

Product type
Bush enclosure
Case material
Aluminium
Type
CAO 06 L21
Manufacturer part #
CAO06L21
Features
1x cable entry (lateral)
+ longitudinal brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CAO 06 L21

Product type

Bush enclosure

Manufacturer part #

CAO06L21

Features

1x cable entry (lateral)

+ longitudinal brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566169 ILME CAO06L21 CAO 06 L21 Bush enclosure 1 pc(s)

Description

The CType series housing is the classic housing for standard size and high quality industrial connectors, which is reflected in the stainless steel locking system with roll and spring, for example.

This text is machine translated.